
1-Channel, 12-bit SAR Analog-to-Digital Converter (ADC) with a 555ksps sampling rate. Features a serial SPI digital interface and unipolar, differential voltage input. Packaged in an 8-pin SOT-23 (MO-178BA) surface-mount plastic package with gull-wing leads. Operates within a -40°C to 85°C temperature range.
Renesas ISL267452IHZ-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1.3(Max) |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178BA |
| Converter Type | General Purpose |
| Architecture | SAR |
| Resolution | 12bit |
| Sampling Rate | 555ksps |
| Digital Interface Type | Serial (SPI) |
| Number of ADCs | 1 |
| Voltage Reference | External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas ISL267452IHZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.