
Single-channel, rail-to-rail input current sense amplifier designed for automotive applications. Features a 5-pin SOT-23 package with gull-wing leads for surface mounting. Offers a minimum PSRR of 90 dB and a maximum input offset voltage of 2.5 mV at 12V. Operates across a temperature range of -40°C to 125°C.
Renesas ISL28006FH100Z-T7 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.14 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | Current Sense Amplifier |
| Number of Elements per Chip | 1 |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 90dB |
| Rail to Rail | Rail to Rail Input |
| Maximum Input Offset Voltage | 2.5@12VmV |
| Maximum Input Bias Current | 6@12VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ISL28006FH100Z-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.