Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide operating temperature range from -40°C to 125°C. Key specifications include a maximum input offset voltage of 120µV, a nominal slew rate of 3.6V/µs, and a unity gain bandwidth of 10MHz. The device is housed in an 8-terminal R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length.
Renesas ISL28127FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28127FBZ to view detailed technical specifications.
No datasheet is available for this part.