Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of 5V (with a negative nominal of -5V) and a maximum supply current of 3.7mA. Key performance specifications include a maximum input offset voltage of 120µV, a nominal slew rate of 3.6V/µs, and a unity gain bandwidth of 10MHz. The component operates across an extended temperature range from -40°C to 125°C and is housed in an 8-terminal S-PDSO-G8 package.
Renesas ISL28127FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 120 |
| Average Bias Current-Max (IIB) | 0.012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28127FUZ to view detailed technical specifications.
No datasheet is available for this part.