Renesas ISL28130CEZ-T7 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | 0 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 46.8 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28130CEZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.