
Single micropower, chopper-stabilized, rail-to-rail input/output operational amplifier featuring a 400 kHz unity gain bandwidth and a maximum input offset voltage of 15.5 mV. This 5-terminal device operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 5V, drawing a maximum supply current of 35 µA. Designed with a R-PDSO-G5 package, it offers low-offset and low-bias characteristics with a common-mode reject ratio of 125.
Sign in to ask questions about the Renesas ISL28133FEZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28133FEZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 15.5 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28133FEZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.