
Single micropower, chopper-stabilized operational amplifier featuring Rail-to-Rail Input/Output (RRIO) architecture. This automotive-grade IC offers a wide supply voltage range from 5V nominal up to 6.5V maximum, with a maximum supply current of 0.035mA. Key performance specifications include a maximum input offset voltage of 15.5mV and a nominal common-mode reject ratio of 125. The device operates across an extended temperature range of -40°C to 125°C and is housed in a 5-terminal R-PDSO-G5 package.
Renesas ISL28133FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.035 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 15.5 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Architecture | CHOPPER-STAB |
| Bias Current-Max (IIB) @25C | 0.0003 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28133FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.