Automotive-grade, 5V ultra-low noise, auto-zero, rail-to-rail precision operational amplifier. Features a 3.4mV maximum input offset voltage and 0.0003A maximum average bias current. Offers a nominal slew rate of 1.5V/µs and a nominal unity gain bandwidth of 3500kHz. Operates across a temperature range of -40°C to 125°C. Housed in a 5-terminal, 1.6mm x 2.9mm R-PDSO-G5 package.
Renesas ISL28134FHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 3.4 |
| Average Bias Current-Max (IIB) | 0.0003 |
| Slew Rate-Nom | 1.5 |
| Common-mode Reject Ratio-Nom | 135 |
| Unity Gain BW-Nom | 3500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28134FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.