
Automotive-grade operational amplifier featuring a 5MHz unity gain bandwidth and 1.9V/µs slew rate. This single-precision, rail-to-rail input-output (RRIO) device offers a low input offset voltage of 270µV maximum and an average bias current of 0.04nA maximum. Operating across a wide temperature range of -40°C to 125°C, it is housed in an 8-terminal, 4.9mm x 3.9mm JEDEC R-PDSO-G8 package. The amplifier supports a nominal supply voltage of 5V, with a maximum limit of 5.75V, and a maximum supply current of 1.4mA.
Renesas ISL28136FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 270 |
| Average Bias Current-Max (IIB) | 0.04 |
| Slew Rate-Nom | 1.9 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 0.5 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28136FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.