Single precision operational amplifier featuring rail-to-rail input and output (RRIO) operation. Offers a 4.5MHz unity gain bandwidth and a 4.8V/µs slew rate. Designed with very low input bias current (80nA max) and low input offset voltage (650µV max). This 8-terminal, voltage-feedback amplifier operates across an automotive temperature range of -40°C to 125°C. Housed in an 8-pin SOIC package.
Renesas ISL28138FBZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Slew Rate-Nom | 4.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000035 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28138FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.