Automotive-grade operational amplifier featuring a 4.5MHz unity gain bandwidth and 4.8V/µs slew rate. This single-channel, voltage-feedback amplifier offers rail-to-rail input and output capabilities, a maximum input offset voltage of 750mV, and a very low input bias current of 30nA at 25°C. Designed for a 5V nominal supply voltage, it operates across a -40°C to 125°C temperature range and is housed in a 6-terminal, 1.6mm x 2.9mm JEDEC package.
Renesas ISL28138FHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Slew Rate-Nom | 4.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000035 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28138FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.