Automotive-grade operational amplifier featuring a single function and dual terminal configuration. This IC offers a wide operating temperature range from -40°C to 125°C. Key specifications include a nominal supply voltage of 5V, a maximum supply current of 1.4mA, and a nominal slew rate of 1.9V/µs. It boasts a high common-mode reject ratio of 114 and a minimum voltage gain of 600,000. The device is housed in a R-PDSO-G6 package with 6 terminals, measuring 1.6mm in width and 2.9mm in length.
Renesas ISL28146FHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.04 |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 1.9 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.015 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28146FHZ-T7A to view detailed technical specifications.
No datasheet is available for this part.