Renesas ISL28148FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 4.8 |
| Common-mode Reject Ratio-Nom | 98 |
| Unity Gain BW-Nom | 4500 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28148FHZ-T7 to view detailed technical specifications.
No datasheet is available for this part.