Precision operational amplifier featuring micropower consumption (56µA max supply current) and rail-to-rail input/output capabilities. Offers low input bias current (5nA max) and a low input offset voltage (250µV max). Designed for automotive applications with an operating temperature range of -40°C to 125°C. This single-function amplifier utilizes a voltage-feedback architecture and is housed in an 8-terminal, 3.9mm x 4.9mm JEDEC R-PDSO-G8 package.
Renesas ISL28156FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 250 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 250 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0012 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28156FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.