8-pin, dual-terminal operational amplifier with rail-to-rail input and output capabilities. Features a voltage-feedback architecture, offering a nominal unity gain bandwidth of 200 kHz and a slew rate of 0.1 V/µs. Maximum input offset voltage is 650 µV, with a nominal common-mode reject ratio of 98 dB. Designed for automotive temperature grades, operating from -40°C to 125°C, with a nominal supply voltage of 5V and a maximum of 5.75V. The JEDEC package code is R-PDSO-G8, measuring 3.9mm in width and 4.9mm in length.
Renesas ISL28158FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 0.075 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | NO |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28158FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.