8-pin, dual terminal operational amplifier featuring rail-to-rail input and output. This voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum limit of 5.75V. Key specifications include a maximum input offset voltage of 650mV and a nominal unity gain bandwidth of 200kHz. Operating across an automotive temperature range from -40°C to 125°C, it is housed in an 8-lead PDSO package with dimensions of 3.9mm width and 4.9mm length.
Renesas ISL28158FBZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 650 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 0.075 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | NO |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28158FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.