Automotive-grade, micropower operational amplifier featuring rail-to-rail input and output. This single-function, voltage-feedback amplifier offers a low input bias current of 80pA maximum and a maximum input offset voltage of 750µV. With a nominal supply voltage of 5V and a maximum supply current of 55µA, it operates across a temperature range of -40°C to 125°C. The 6-terminal device is housed in a R-PDSO-G6 package with dimensions of 1.6mm width and 2.9mm length, providing a nominal slew rate of 0.1V/µs and a unity gain bandwidth of 200kHz.
Renesas ISL28158FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28158FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.