Automotive-grade operational amplifier featuring rail-to-rail input and output capabilities. This micropower, single-function amplifier offers low input bias current and a low offset voltage, ideal for precision applications. With a wide supply voltage range up to 5.75V and a nominal supply voltage of 5V, it operates efficiently with a maximum supply current of 55µA. The voltage-feedback architecture provides a nominal unity gain bandwidth of 200kHz and a minimum voltage gain of 100,000. Packaged in a 6-terminal R-PDSO-G6 with dimensions of 1.6mm width and 2.9mm length, it supports operation from -40°C to 125°C.
Renesas ISL28158FHZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.055 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28158FHZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.