Micropower operational amplifier featuring rail-to-rail input and output, designed for automotive applications. This single-function, voltage-feedback amplifier offers a low input bias current of 5.5nA maximum and a maximum supply current of 56µA. Operating across a wide temperature range from -40°C to 125°C, it boasts a maximum input offset voltage of 800µV and a minimum voltage gain of 35,000. The 6-terminal device utilizes a voltage-feedback architecture and is housed in a R-PDSO-G6 package.
Renesas ISL28166FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.056 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.0055 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Slew Rate-Nom | 0.05 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 35000 |
| Unity Gain BW-Nom | 250 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.0012 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28166FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.