Automotive-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a wide operating temperature range of -40°C to 125°C and a maximum supply voltage of 5.5V. Key specifications include a nominal slew rate of 0.13 V/µs, a unity gain bandwidth of 400kHz, and a minimum voltage gain of 200,000. The device is housed in an 8-terminal R-PDSO-G8 package with a maximum supply current of 0.09mA, indicating micropower operation. It boasts a low-offset characteristic with a maximum input offset voltage of 220µV and a nominal common-mode reject ratio of 115dB.
Renesas ISL28176FBZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.09 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 220 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.13 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.065 |
| Input Offset Current-Max (IIO) | 0.0013 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28176FBZ-T7 to view detailed technical specifications.
No datasheet is available for this part.