Automotive-grade operational amplifier featuring a single function and a 6-terminal R-PDSO-G6 package. Offers a wide operating temperature range from -40°C to 125°C with a nominal supply voltage of 5V, up to a maximum of 5.5V. Key specifications include a maximum input offset voltage of 900mV, a maximum bias current of 18nA, and a nominal slew rate of 50V/µs. Achieves a minimum voltage gain of 31622 and a common-mode reject ratio of 78dB.
Renesas ISL28190FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 900 |
| Average Bias Current-Max (IIB) | 18 |
| Bias Current-Max (IIB) @25C | 16 |
| Slew Rate-Nom | 50 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 78 |
| Voltage Gain-Min | 31622 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 25 |
| Input Offset Current-Max (IIO) | 0.9 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28190FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.