
Single supply, ultra-low noise, low distortion operational amplifier with rail-to-rail output. Features a voltage-feedback architecture, 6 terminals, and a 6-pin R-PDSO-G6 package. Operates across an automotive temperature range of -40°C to 125°C with a nominal supply voltage of 5V (up to 5.5V max). Delivers a nominal slew rate of 17 V/µs and a minimum voltage gain of 19952.62. Maximum input offset voltage is 840µV, with an average bias current of 7nA.
Renesas ISL28191FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.9 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 840 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 19952.62 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 12 |
| Input Offset Current-Max (IIO) | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28191FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.