
Automotive-grade operational amplifier featuring single-supply, ultra-low noise, and low distortion performance. This voltage-feedback amplifier offers rail-to-rail output and a 6-pin S-PDSO-N8 package. Key specifications include a maximum operating temperature of 125°C, a nominal supply voltage of 5V, and a maximum supply current of 3.5mA. It boasts a minimum voltage gain of 79432.82, a nominal slew rate of 17V/µs, and a maximum input offset voltage of 840mV.
Renesas ISL28191FRUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 840 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 79432.82 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 12 |
| Input Offset Current-Max (IIO) | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28191FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.