
Single supply, rail-to-rail input/output (RRIO) operational amplifier featuring micropower consumption with a maximum supply current of 500µA. This 6-terminal, voltage-feedback amplifier offers a nominal unity gain bandwidth of 3.5MHz and a slew rate of 0.0012V/µs. It operates across an automotive temperature range from -40°C to 125°C, with a maximum operating supply voltage of 5.75V. The device boasts a minimum voltage gain of 5623.413252 and a nominal common-mode reject ratio of 90. Its ultra-small package measures 1.6mm x 2.9mm.
Renesas ISL28194FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.0005 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.00015 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00008 |
| Slew Rate-Nom | 0.0012 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 5623.413252 |
| Unity Gain BW-Nom | 3.5 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00006 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28194FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.