
Automotive-grade, dual operational amplifier featuring rail-to-rail output and low power consumption. Delivers precision performance with a maximum input offset voltage of 330 µV. Operates across a wide temperature range from -40°C to 125°C, supporting supply voltages from 5V to 21V, and negative supplies down to -21V. Boasts a nominal slew rate of 0.4 V/µs and a unity gain bandwidth of 1200 kHz, with a common-mode reject ratio of 112 dB. Housed in an 8-terminal S-PDSO-N8 package.
Renesas ISL28208FRTZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 330 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Common-mode Reject Ratio-Nom | 112 |
| Unity Gain BW-Nom | 1200 |
| Neg Supply Voltage Limit-Max | -21 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28208FRTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.