Renesas ISL28208FUZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 330 |
| Architecture | VOLTAGE-FEEDBACK |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 89000 |
| Low-Bias | NO |
| Micropower | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28208FUZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.