
Dual general-purpose micropower operational amplifier featuring a voltage-feedback architecture. This 8-pin R-PDSO-G8 packaged IC offers a nominal supply voltage of 5V, with a maximum limit of 6.5V. Key specifications include a maximum operating temperature of 125°C and a minimum of -40°C, suitable for automotive applications. It boasts a nominal unity gain bandwidth of 2000kHz and a slew rate of 1V/µs, with a maximum supply current of 0.34mA. The device exhibits low bias current and a nominal common-mode reject ratio of 70dB.
Renesas ISL28213FHZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.34 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 2000 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00003 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28213FHZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.