Automotive-grade dual operational amplifier featuring a voltage-feedback architecture. Delivers a nominal unity gain bandwidth of 10 MHz and a slew rate of 3.6 V/µs. Boasts a minimum voltage gain of 1,000,000 and a high common-mode rejection ratio of 120 dB. Operates across a wide temperature range from -40°C to 125°C, with a maximum supply current of 7.4 mA. Includes frequency compensation and low-offset capabilities, with a maximum input offset voltage of 150 µV. Housed in an 8-terminal S-PDSO-G8 package.
Renesas ISL28227FUBZ-T7A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.012 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 3.6 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 10000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28227FUBZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.