
The ISL28230CUZ is an 8-channel operational amplifier from Renesas, featuring a commercial temperature grade and a supply voltage of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier type is operational and has a slew rate of 0.2. It is available in a RoHS compliant, plastic, MSOP-8 package.
Renesas ISL28230CUZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 46.8 |
| Average Bias Current-Max (IIB) | 0.00025 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28230CUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.