
The ISL28233FBZ-T7 is a dual-channel operational amplifier from Renesas, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum limit of 6.5V. The amplifier features an input offset voltage of up to 11mV and an average bias current of 0.6μA. It also boasts a slew rate of 0.2V/μs and a common-mode reject ratio of 125dB. The device is packaged in an 8-pin SOP package and is suitable for use in automotive systems.
Renesas ISL28233FBZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 11 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28233FBZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.