The ISL28233FUZ-T7 is an 8-channel dual operational amplifier from Renesas. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V and a maximum voltage of 6.5V. The amplifier has a maximum input offset voltage of 11mV and a slew rate of 0.2V/μs. It is available in a RoHS compliant, plastic MSOP-8 package.
Renesas ISL28233FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 11 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 125 |
| Unity Gain BW-Nom | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28233FUZ-T7 to view detailed technical specifications.
No datasheet is available for this part.