Dual operational amplifier featuring a voltage-feedback architecture. This automotive-grade IC offers a wide operating temperature range from -40°C to 125°C. Key specifications include a nominal supply voltage of 5V, a maximum supply current of 2.8mA, and a nominal unity gain bandwidth of 5MHz. It boasts a high common-mode reject ratio of 114dB and a minimum voltage gain of 600,000. The component is housed in an 8-terminal R-PDSO-G8 package with a maximum input offset voltage of 750µV.
Renesas ISL28246FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 1.9 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.01 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28246FBZ to view detailed technical specifications.
No datasheet is available for this part.