Browse CategoriesBrowse ManufacturersSearch Parts

©2026 Datasheets.com

Datasheets.com
Datasheets.com
RENESAS

ISL28246FUZ

Renesas

ISL28246FUZ

2-Ch Op Amp, 5V, 1.9MS/s, 750uV Offset, 8-Pin S-PDSO-G8

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Amplifiers
  4. Operational Amplifiers (Op Amps)

Dual operational amplifier featuring an automotive temperature grade, operating from -40°C to 125°C. This IC offers a nominal supply voltage of 5V with a maximum limit of 5.75V, and a maximum supply current of 1.4mA. Key performance specifications include a maximum input offset voltage of 750µV, a nominal slew rate of 1.9V/µs, and a minimum voltage gain of 600,000. The device is housed in an 8-terminal S-PDSO-G8 package with dimensions of 3mm x 3mm, and provides a nominal common-mode reject ratio of 114dB.

Quick Jump:

Technical Specifications

Renesas ISL28246FUZ technical specifications.

General

Max Operating Temperature125
Number of Terminals8
Min Operating Temperature-40
Terminal PositionDUAL
JEDEC Package CodeS-PDSO-G8
Width3
Length3
Number of Functions2
Temperature GradeAUTOMOTIVE
Supply Voltage-Nom (Vsup)5
Supply Current-Max1.4
Amplifier TypeOPERATIONAL AMPLIFIER
Supply Voltage Limit-Max5.75
Input Offset Voltage-Max750
Average Bias Current-Max (IIB)0.04
Bias Current-Max (IIB) @25C0.035
Slew Rate-Nom1.9
Frequency CompensationNO
Low-OffsetYES
Common-mode Reject Ratio-Nom114
Voltage Gain-Min600000
Unity Gain BW-Nom5000
Low-BiasNO
MicropowerNO
Input Offset Current-Max (IIO)0.015

Compliance

RoHSYes
Eccn CodeEAR99
HTS Code8542.33.00.01
REACHCompliant
Military SpecFalse

Datasheet

Renesas ISL28246FUZ Datasheet

Download the complete datasheet for Renesas ISL28246FUZ to view detailed technical specifications.

No datasheet is available for this part.

Datasheets.com