Automotive-grade dual operational amplifier featuring a 5V nominal supply voltage and a 5.75V maximum supply limit. This IC offers a minimum voltage gain of 600,000 and a nominal unity gain bandwidth of 5MHz, with a slew rate of 1.9V/µs. It boasts a low input offset voltage of 750µV maximum and an average bias current of 40nA maximum. The component operates within an extended temperature range of -40°C to 125°C and is housed in an 8-terminal S-PDSO-G8 package.
Renesas ISL28246FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.04 |
| Bias Current-Max (IIB) @25C | 0.035 |
| Slew Rate-Nom | 1.9 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 114 |
| Voltage Gain-Min | 600000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.015 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28246FUZ-T7 to view detailed technical specifications.
No datasheet is available for this part.