Automotive-grade dual operational amplifier featuring a voltage-feedback architecture. Delivers a minimum voltage gain of 100,000 and a nominal unity gain bandwidth of 200 kHz. Offers low-offset and low-bias characteristics with a maximum input offset voltage of 700 µV and an average bias current of 80 nA. Operates within a supply voltage range of 5V nominal to 5.75V maximum, with a maximum supply current of 0.11 mA. Housed in an 8-terminal S-PDSO-G8 package, this micropower amplifier supports an operating temperature range of -40°C to 125°C.
Renesas ISL28258FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28258FUZ to view detailed technical specifications.
No datasheet is available for this part.