Dual precision operational amplifier featuring rail-to-rail input and output (RRIO) operation. This micropower amplifier offers low input bias current, making it ideal for sensitive applications. With a wide operating temperature range of -40°C to 125°C and an 8-terminal S-PDSO-G8 package, it is designed for automotive environments. Key specifications include a maximum supply voltage of 5.75V, a maximum input offset voltage of 700µV, and a nominal unity gain bandwidth of 200kHz.
Renesas ISL28258FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28258FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.