Dual rail-to-rail input-output (RRIO) operational amplifier featuring low input bias current (80nA max). This voltage-feedback amplifier offers a nominal unity gain bandwidth of 200kHz and a slew rate of 0.1V/µs. Operating across a wide temperature range from -40°C to 125°C, it supports a nominal supply voltage of 5V with a maximum limit of 5.75V. The 8-terminal device, packaged in R-PDSO-G8, provides 2 functions and boasts a high common-mode reject ratio of 98.
Renesas ISL28268FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 0.075 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | YES |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.000035 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28268FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.