Dual rail-to-rail input-output (RRIO) operational amplifier featuring low input bias current of 80pA maximum. This IC operates with a nominal supply voltage of 5V, up to a maximum of 5.75V, across an automotive temperature range of -40°C to 125°C. It offers a minimum voltage gain of 3162 and a nominal unity gain bandwidth of 200kHz. The component is housed in an 8-terminal S-PDSO-G8 package with dimensions of 3mm x 3mm.
Renesas ISL28268FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 2600 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Slew Rate-Nom | 0.1 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 98 |
| Voltage Gain-Min | 3162 |
| Unity Gain BW-Nom | 200 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00008 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28268FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.