The ISL28271FAZ is a dual instrumentation amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and a dual terminal position. The device is packaged in a R-PDSO-G16 package and measures 3.91mm in width and 4.9mm in length. It operates at a nominal supply voltage of 5V and has a maximum supply current of 0.2mA. The amplifier type is instrumentation amplifier and it has a maximum input offset voltage of 1200uV and a maximum input offset current of 0.00008A.
Renesas ISL28271FAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.91 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.2 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 1200 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Slew Rate-Nom | 0.5 |
| Input Offset Current-Max (IIO) | 0.00008 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28271FAZ to view detailed technical specifications.
No datasheet is available for this part.