Dual micropower operational amplifier featuring rail-to-rail input and output (RRIO) operation. This precision op amp offers a wide supply voltage range up to 5.5V and operates across an automotive temperature grade from -40°C to 125°C. Key specifications include a maximum input offset voltage of 150µV, a nominal slew rate of 0.17V/µs, and a minimum voltage gain of 350,000. The device is housed in an 8-terminal, 4.9022mm x 3.9116mm JEDEC R-PDSO-G8 package.
Renesas ISL28276FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 150 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 350000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.09 |
| Input Offset Current-Max (IIO) | 0.001 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28276FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.