Dual operational amplifier featuring a voltage-feedback architecture. This automotive-grade IC offers a nominal supply voltage of 5V with a maximum limit of 5.75V. Key specifications include a maximum input offset voltage of 450mV, a nominal slew rate of 0.15V/µs, and a unity gain bandwidth of 250MHz. The device operates across a temperature range of -40°C to 125°C and is housed in a 16-terminal R-PDSO-G16 package.
Renesas ISL28278FAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.911 |
| Length | 4.902 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 450 |
| Average Bias Current-Max (IIB) | 0.00003 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 125892 |
| Unity Gain BW-Nom | 250 |
| Low-Bias | NO |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00003 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28278FAZ to view detailed technical specifications.
No datasheet is available for this part.