Dual micropower operational amplifier featuring rail-to-rail input and output (RRIO) operation. This voltage-feedback amplifier offers a nominal supply voltage of 5V with a maximum of 5.75V and a maximum supply current of 0.175mA. Key specifications include a maximum input offset voltage of 2000µV, a nominal slew rate of 0.15V/µs, and a unity gain bandwidth of 250kHz. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and is housed in an 8-terminal, 4.9mm x 3.9mm JEDEC R-PDSO-G8 package.
Renesas ISL28288FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.175 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.00008 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00003 |
| Slew Rate-Nom | 0.15 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 141253.7545 |
| Unity Gain BW-Nom | 250 |
| Low-Bias | YES |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.00003 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28288FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.