Renesas ISL28288FUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.75 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 80 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.14 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 300 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28288FUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.