
Dual supply, rail-to-rail output operational amplifier featuring ultra-low noise and low distortion. This voltage-feedback amplifier offers a minimum voltage gain of 79432.82 and a nominal slew rate of 17. With a maximum input offset voltage of 840, it operates across an automotive temperature grade from -40 to 125°C. The 10-terminal device is housed in a 1.4 x 1.8 mm R-PQCC-N10 package.
Renesas ISL28291FRUZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N10 |
| Width | 1.4 |
| Length | 1.8 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 840 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 79432.82 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 12 |
| Input Offset Current-Max (IIO) | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28291FRUZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.