
Dual supply, rail-to-rail output operational amplifier featuring ultra-low noise and low distortion. This voltage-feedback amplifier offers a minimum slew rate of 12 V/µs and a nominal slew rate of 17 V/µs. With a maximum input offset voltage of 840 µV and a nominal common-mode reject ratio of 65 dB, it provides high precision. Operating across an automotive temperature range from -40°C to 125°C, this 10-terminal device is housed in a 3x3mm S-PDSO-G10 package. It supports a nominal supply voltage of 5V with a maximum limit of 5.5V and a maximum supply current of 7mA.
Sign in to ask questions about the Renesas ISL28291FUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ISL28291FUZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 840 |
| Average Bias Current-Max (IIB) | 7 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 6 |
| Slew Rate-Nom | 17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 65 |
| Voltage Gain-Min | 79432.82 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 12 |
| Input Offset Current-Max (IIO) | 0.9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28291FUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.