
Automotive-grade dual operational amplifier featuring a voltage-feedback architecture. This micropower IC operates from a ±5V nominal supply, with a maximum supply voltage of ±21V. Key specifications include a 1.8mA maximum supply current, 1200kHz unity gain bandwidth, and a 0.4V/µs slew rate. The device offers a minimum voltage gain of 100,000 and a 100dB common-mode reject ratio. Housed in an 8-terminal R-PDSO-G8 package, it operates across an automotive temperature range of -40°C to 125°C.
Renesas ISL28325FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.005 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28325FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.