
Automotive-grade dual operational amplifier featuring a 40V supply voltage limit and micropower operation. This voltage-feedback amplifier offers a unity gain bandwidth of 1200kHz and a slew rate of 0.4V/µs. With a maximum input offset voltage of 1000µV and an average bias current of 5nA, it provides 100dB common-mode rejection ratio and a minimum voltage gain of 100,000. The 14-terminal device operates across a -40°C to 125°C temperature range, housed in a R-PDSO-G14 package.
Renesas ISL28345FBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9116 |
| Length | 8.6614 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 21 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.005 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.4 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -21 |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.005 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28345FBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.