Renesas ISL28470FAZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 3.91 |
| Length | 9.9 |
| Pin Count | 28 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.335 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 225 |
| Average Bias Current-Max (IIB) | 0.003 |
| Slew Rate-Nom | 0.5 |
| Input Offset Current-Max (IIO) | 0.0015 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28470FAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.