Quad precision micropower operational amplifier featuring single-supply, rail-to-rail input and output. This voltage-feedback amplifier offers a minimum voltage gain of 350,000 and a nominal unity gain bandwidth of 400 kHz. With a maximum supply current of 0.35 mA and a maximum input offset voltage of 225 µV, it operates across an extended temperature range of -40°C to 125°C. The 16-terminal device is housed in a R-PDSO-G16 package, providing four independent amplifier functions.
Renesas ISL28476FAZ-T7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.35 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 225 |
| Average Bias Current-Max (IIB) | 0.0025 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.002 |
| Slew Rate-Nom | 0.17 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 115 |
| Voltage Gain-Min | 350000 |
| Unity Gain BW-Nom | 400 |
| Low-Bias | NO |
| Micropower | YES |
| Slew Rate-Min | 0.09 |
| Input Offset Current-Max (IIO) | 0.001 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28476FAZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.