
The ISL28633FVZ is a single-channel instrumentation amplifier from Renesas, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 14 terminals and is available in a TSSOP-14 package. The amplifier is designed for automotive applications and has a temperature grade of AUTOMOTIVE. It operates at a supply voltage of 5V with a maximum supply current of 3.6mA and a supply voltage limit of 6V. The input offset voltage is maximally 10mV, and the average bias current is maximally 1μA.
Renesas ISL28633FVZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3.6 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 10 |
| Average Bias Current-Max (IIB) | 0.001 |
| Slew Rate-Nom | 0.8 |
| Input Offset Current-Max (IIO) | 0.001 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ISL28633FVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.